HARWIN M80 Series Horizontal PCB PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 12 units)*

€218.33

(exc. VAT)

€268.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
12 - 12€18.194€218.33
24 - 24€17.467€209.60
36 - 36€16.795€201.54
48 - 48€16.173€194.08
60 +€15.595€187.14

*price indicative

RS Stock No.:
287-1089
Mfr. Part No.:
M80-5411242
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Through Board Connector

Current

3A

Pitch

2mm

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

PCB

Orientation

Horizontal

Voltage

800V

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Throughboard Connector has gold finish on contact area and Tin finish on termination. It has slotted nuts provided for assembly to board mount stud.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy