HARWIN M80 Series Vertical PCB PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 18 units)*

€133.13

(exc. VAT)

€163.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
18 - 18€7.396€133.13
36 - 36€7.10€127.80
54 - 54€6.827€122.89
72 - 72€6.576€118.37
90 +€6.339€114.10

*price indicative

RS Stock No.:
287-1099
Mfr. Part No.:
M80-5T10442MC
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Through Board Connector

Number of Rows

2

Pitch

2mm

Current

3A

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

PCB

Orientation

Vertical

Voltage

800V

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.

Highly reliable

RoHS compliant

Related links