HARWIN M80 Series Vertical PCB PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1101
- Mfr. Part No.:
- M80-5T11042MC
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 13 units)*
€90.74
(exc. VAT)
€111.67
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 - 13 | €6.98 | €90.74 |
| 26 - 26 | €6.702 | €87.13 |
| 39 - 39 | €6.443 | €83.76 |
| 52 - 52 | €6.206 | €80.68 |
| 65 + | €5.982 | €77.77 |
*price indicative
- RS Stock No.:
- 287-1101
- Mfr. Part No.:
- M80-5T11042MC
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Crimp | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 800V | |
| Series | M80 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Crimp | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 800V | ||
Series M80 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight PCB Socket 2 Row, 2 mm Pitch Crimp
