HARWIN M80 Series Straight Cable PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1105
- Mfr. Part No.:
- M80-8120605
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 200 more to save €40.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€501.50
(exc. VAT)
€616.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €5.015 | €501.50 | - |
| 200 - 200 | €4.814 | €481.40 | €40.20 |
| 300 - 300 | €4.629 | €462.90 | €115.80 |
| 400 - 400 | €4.458 | €445.80 | €222.80 |
| 500 + | €4.298 | €429.80 | €358.50 |
*price indicative
- RS Stock No.:
- 287-1105
- Mfr. Part No.:
- M80-8120605
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Crimp Connector | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M80 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Crimp Connector | ||
Current 3.3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M80 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It has Gold finish on contact area and termination. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
