Molex KK 254 Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 10 units)*

€8.39

(exc. VAT)

€10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.839€8.39

*price indicative

Packaging Options:
RS Stock No.:
670-3196
Distrelec Article No.:
304-62-171
Mfr. Part No.:
38-00-1424
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Socket Strip

Number of Rows

1

Current

2.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board, Signal

Voltage

250V

Series

KK 254

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
MX

KK PC Board Connectors, Top Entry Sockets, 4455 Series


KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:

4049 stock number 453-139 typical;

42375 stock number720-5637;

and 70021 Series male SL Terminals stock number 670-6262 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy