Molex KK 254 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 670-3200
- Distrelec Article No.:
- 304-62-172
- Mfr. Part No.:
- 38-00-1426
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 840 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €1.35 | €13.50 |
| 200 - 740 | €1.177 | €11.77 |
| 750 - 2990 | €0.972 | €9.72 |
| 3000 - 5990 | €0.78 | €7.80 |
| 6000 + | €0.743 | €7.43 |
*price indicative
- RS Stock No.:
- 670-3200
- Distrelec Article No.:
- 304-62-172
- Mfr. Part No.:
- 38-00-1426
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | KK 254 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series KK 254 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Molex KK 254 Series PCB Socket, 2.54mm Pitch, Through-Hole Mounting - 38-00-1426
This PCB socket from Molex is designed to provide secure connectivity for printed circuit boards (PCBs) within electronic assemblies. With its robust construction and reliable performance, it ensures a stable connection in various electrical applications.
Features & Benefits
• Suitable for PCB mounting, providing a secure socket for electronic components
• Robust design ensures durability and reliability in electronic assemblies
• Compatible with standard PCB layouts, offering versatility in electronic design
• 250V voltage rating for added safety
Applications
• Ideal for electronic assemblies requiring secure PCB connections
• Suitable for use in various electronic devices and equipment
• Ensures reliable connectivity in PCB-based circuits
Is it suitable for standard PCB sizes?
Yes, this PCB socket is designed to accommodate standard PCB layouts, providing a secure mounting solution.
Does it come with mounting screws?
Yes, this product includes mounting screws for convenient installation in electronic assemblies.
Is it RoHS compliant?
Yes, this PCB socket is RoHS compliant.
Related links
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
