Preci-Dip 853 Series Straight Surface PCB Socket, 8-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-3081
Mfr. Part No.:
853-87-008-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

12A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

150V

Series

853

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold Flash

Standards/Approvals

No

COO (Country of Origin):
CH

1.27 mm IC Socket Connectors


These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Mating pin Ø 0.38 mm → 0,5 mm

The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL

The SMD mounting headers are perpendicular Gull-Wing type

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy