3M 5100 Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 749-4932
- Mfr. Part No.:
- 5110-B7A2 PL
- Manufacturer:
- 3M
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.16 | - |
| 10 - 24 | €8.24 | 10% |
| 25 - 49 | €7.53 | 17% |
| 50 - 99 | €7.05 | 23% |
| 100 + | €6.51 | 28% |
*price indicative
- RS Stock No.:
- 749-4932
- Mfr. Part No.:
- 5110-B7A2 PL
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 1kV | |
| Series | 5100 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Voltage 1kV | ||
Series 5100 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS 2011/65/EU | ||
3M 5100 Series 2.54 x 2.54mm Polarized PCB Sockets
5100 series 2.54 x 2.54mm polarized right angle PCB mount sockets with centre bump polarization. These 5100 series 2.54mm pitch PCB socket connectors mate with low profile shrouded headers and are used in boardstacking applications such as mother/daughter board and allow two PCBs to be mounted in tandem using a 90° socket and 90° header.
Features and Benefits
• Centerbump polarization
• Mates with standard low profile shrouded headers
• Optional keying plug
Accessories
A keying plug is available, see stock number 828-0437
What are Board Mount Connectors used for?
Board mount connectors are a low-profile solution to PCB connectors, and are designed connect near the edge of the board. They have advantages in creating reliable device connection with practical space-saving. They are used in the manufacturing of many electronic devices.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Related links
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 5100 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder