Hirose A3 Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 779-2743
- Mfr. Part No.:
- A3-12DA-2SV(71)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.432 | €7.16 | - |
| 100 - 370 | €1.188 | €5.94 | 17% |
| 375 - 1495 | €1.004 | €5.02 | 29% |
| 1500 - 2995 | €0.936 | €4.68 | 34% |
| 3000 + | €0.892 | €4.46 | 37% |
*price indicative
- RS Stock No.:
- 779-2743
- Mfr. Part No.:
- A3-12DA-2SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Voltage | 200V | |
| Series | A3 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Voltage 200V | ||
Series A3 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature SMT Receptacle Connectors
These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.
Part numbers A3A-xxDA-2SV(71) have positioning bosses.
Features and Benefits
• Operating temperature range -55 to +85°C
Applications:
• VTR
• Vehicle telephones
• Electronic equipment
• Test rigs
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
