Hirose A3 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.024€10.12

*price indicative

Packaging Options:
RS Stock No.:
779-2765
Mfr. Part No.:
A3-20DA-2SV(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Wire-to-Board

Current

12A

Pitch

2mm

Termination Type

Solder

Housing Material

PBT

Mount Type

Surface

Orientation

Straight

Stacking Height

6mm

Voltage

200V

Series

A3

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

Miniature SMT Receptacle Connectors


These Hirose miniature SMT receptacle headers are light weight, high density receptacle connectors in PPS material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications.

Part numbers A3A-xxDA-2SV(71) have positioning bosses.

Features and Benefits


• Operating temperature range -55 to +85°C

Applications:


• VTR

• Vehicle telephones

• Electronic equipment

• Test rigs

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series


A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Approvals

UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy