Amphenol ICC Quickie Series Straight Cable PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 885-6182
- Mfr. Part No.:
- 71600-116LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 pack of 5 units)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Last RS stock
- Final 925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.718 | €8.59 |
*price indicative
- RS Stock No.:
- 885-6182
- Mfr. Part No.:
- 71600-116LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Polyethylene Terephthalate | |
| Termination Type | IDC | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 1kV | |
| Series | Quickie | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Polyethylene Terephthalate | ||
Termination Type IDC | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 1kV | ||
Series Quickie | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.;Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers;Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers;Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
• Adjustable bridge type cover for simple cable assembly
• IDC terminals for quick cable termination
• Long wiping action for good electrical contact
• Duplex plating guarantees a performance of 100 mating cycles
• Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
Note
For mating Quickie Latch Headers see stock number 771-0066 typical.
Related links
- Amphenol ICC Quickie Series Straight Cable PCB Socket 2 Row, 2.54 mm Pitch IDC
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
- Amphenol ICC Quickie Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
