HARWIN Gecko Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 1.25 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 20 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€8.51

(exc. VAT)

€10.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€8.51-
20 - 49€7.0417%
50 - 249€6.1627%
250 - 499€5.7632%
500 +€5.4635%

*price indicative

RS Stock No.:
909-4271
Mfr. Part No.:
G125-FV10605L0P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

6

Number of Rows

2

Sub Type

Wire-to-Board

Current

2.8A

Pitch

1.25mm

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

Gecko

Row Pitch

1.25mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
GB

Harwin 1.25mm Gecko Series PCB Sockets


These Gecko series 1.25mm pitch PCB sockets have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko PCB sockets feature positive keyway polarization for accurate mating and can withstand extreme temperatures from -65 to +150°C. The highly reliable 4 finger beryllium copper contacts of these Gecko 1.25mm PCB sockets enable signal integrity when the connector is used in environments where there is high vibration and shock. These PCB sockets are available with a variety of contact postions and as through hole or surface mounting.

Harwin 1.25mm Gecko Series Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy