HARWIN Gecko Series Straight Surface PCB Socket, 16-Contact, 2 Row, 1.25 mm Pitch Solder

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.92

(exc. VAT)

€23.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€18.92
20 - 49€17.22
50 - 249€15.48
250 - 499€13.36
500 +€12.43

*price indicative

RS Stock No.:
909-4278
Mfr. Part No.:
G125-FS11605L0P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

2

Pitch

1.25mm

Current

2.8A

Housing Material

Nylon

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

Gecko

Minimum Operating Temperature

-65°C

Row Pitch

1.25mm

Contact Gender

Female

Maximum Operating Temperature

150°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
GB

Harwin 1.25mm Gecko Series PCB Sockets


These Gecko series 1.25mm pitch PCB sockets have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko PCB sockets feature positive keyway polarization for accurate mating and can withstand extreme temperatures from -65 to +150°C. The highly reliable 4 finger beryllium copper contacts of these Gecko 1.25mm PCB sockets enable signal integrity when the connector is used in environments where there is high vibration and shock. These PCB sockets are available with a variety of contact postions and as through hole or surface mounting.

Harwin 1.25mm Gecko Series Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy