HARWIN Gecko Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 909-4265
- Mfr. Part No.:
- G125-FS11005L0P
- Manufacturer:
- HARWIN
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €13.31 |
| 20 - 49 | €11.09 |
| 50 - 249 | €9.68 |
| 250 - 499 | €9.01 |
| 500 + | €8.59 |
*price indicative
- RS Stock No.:
- 909-4265
- Mfr. Part No.:
- G125-FS11005L0P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | Gecko | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 150°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series Gecko | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 150°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin 1.25mm Gecko Series PCB Sockets
These Gecko series 1.25mm pitch PCB sockets have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. The housings of these Gecko PCB sockets feature positive keyway polarization for accurate mating and can withstand extreme temperatures from -65 to +150°C. The highly reliable 4 finger beryllium copper contacts of these Gecko 1.25mm PCB sockets enable signal integrity when the connector is used in environments where there is high vibration and shock. These PCB sockets are available with a variety of contact postions and as through hole or surface mounting.
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Vertical Surface Connector 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
