RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

€8.30

(exc. VAT)

€10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450€0.166€8.30
500 - 950€0.158€7.90
1000 - 2450€0.146€7.30
2500 - 4950€0.134€6.70
5000 +€0.13€6.50

*price indicative

RS Stock No.:
304-265
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

19.1mm

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Snap-In PCB Spacer, 19.1 mm Body Height, Nylon


RS PRO Snap-In PCB Spacers are designed to securely mount printed circuit boards (PCBs) within electronic assemblies. These spacers provide a reliable and efficient solution for separating and supporting PCBs, ensuring stability and ease of installation without the need for additional tools.

Features and Benefits


Male Threaded Support Posts: Provide secure fixings for printed circuit boards, enhancing stability.

Releasable Locking Retainer: Holds the board firmly but is easily released, allowing for quick adjustments or replacements.

Versatile Mounting Options: Can be secured using an M4 nut or mounted directly into a threaded boss, offering flexibility in installation.

Tool-Free Installation: No installation tools required, simplifying the assembly process and reducing setup time.

Applications


Electronics manufacturing

PCB assembly

Prototyping and development

Additional Information


Made from durable nylon, these spacers are designed to withstand various environmental conditions, providing long-lasting performance in electronic applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links