RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS Stock No.:
- 304-319
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €4.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€8.65
(exc. VAT)
€10.65
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.173 | €8.65 | - |
| 500 - 950 | €0.165 | €8.25 | €4.00 |
| 1000 - 2450 | €0.153 | €7.65 | €20.00 |
| 2500 - 4950 | €0.14 | €7.00 | €82.50 |
| 5000 + | €0.135 | €6.75 | €190.00 |
*price indicative
- RS Stock No.:
- 304-319
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 12.7mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4.75mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 12.7mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4.75mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, 12.7 mm Body Height, Nylon
This RS PRO locking support post is designed to securely hold PCBs in place with a releasable locking mechanism. Ideal for mounting panels with thicknesses ranging from 0.79 mm to 1.98 mm, it offers a simple snap-lock design that eliminates the need for installation tooling.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCB in place, ensuring stability and reliability.
Ideal for Mounting Panels: Suitable for panel thicknesses from 0.79 mm to 1.98 mm, providing versatility in application.
Simple Snap-Lock Design: No installation tooling required, allowing for quick and easy setup.
Nylon Material: Offers durability and resistance to wear, enhancing the lifespan of the support post.
4.75 mm Chassis and PCB Hole Diameter: Ensures compatibility with standard hole sizes, facilitating seamless integration.
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Additional Information
Complies with standard PCB mounting requirements
Designed for use with a chassis thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
