RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS Stock No.:
- 304-189
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €4.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.65
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.153 | €7.65 | - |
| 500 - 950 | €0.145 | €7.25 | €4.00 |
| 1000 - 2450 | €0.135 | €6.75 | €18.00 |
| 2500 - 4950 | €0.124 | €6.20 | €72.50 |
| 5000 + | €0.119 | €5.95 | €170.00 |
*price indicative
- RS Stock No.:
- 304-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 19.1mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 19.1mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter
The RS PRO Round Mini Support Dual Lock is designed to provide secure and efficient support for printed circuit boards (PCBs) in electronic assemblies. Its dual locking mechanism ensures stability, making it ideal for applications where space is limited and precision is required.
Features and Benefits
Double Locking: Provides enhanced stability and security for PCBs.
Simple to Install: Facilitates quick and easy assembly without the need for tools.
No Installation Tools Needed: Reduces setup time and complexity.
Compact Design: Ideal for holding two PCBs together or securing in panel small mounting holes, especially when space is limited.
Applications
Electronics manufacturing
PCB assembly
Telecommunications equipment
Consumer electronics
Additional Information
Made from durable nylon material, ensuring long-lasting performance and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
