RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-118
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€9.05
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | €0.181 | €9.05 | - |
| 500 - 950 | €0.172 | €8.60 | 4% |
| 1000 - 2450 | €0.159 | €7.95 | 12% |
| 2500 - 4950 | €0.147 | €7.35 | 18% |
| 5000 + | €0.141 | €7.05 | 22% |
*price indicative
- RS Stock No.:
- 304-118
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 22.2mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 22.2mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, 22.2 mm Body Height
This RS PRO Mini Dual Locking Support Post is designed to securely fix printed circuit boards (PCBs) in place. Ideal for applications where space is limited, it features a simple snap-lock design that eliminates the need for installation tools, making it a convenient choice for quick and efficient assembly.
Features and Benefits
Dual Snap-Locking: Provides a secure and stable fixing for PCBs.
Small Mounting Holes: Suitable for restricted spaces, allowing for versatile use.
Mini Locking Support Posts: Ensures secure fixings for printed circuit boards.
Simple Snap-Lock Design: No installation tooling required, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Material: Nylon
Chassis Hole Diameter: 2.5 mm
PCB Hole Diameter: 2.5 mm
Body Diameter: 3.9 mm
Body Height: 22.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
