Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- RS Stock No.:
- 485-390
- Distrelec Article No.:
- 304-54-805
- Mfr. Part No.:
- 9774070482R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €7.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.88
(exc. VAT)
€7.23
(inc. VAT)
In Stock
- Plus 720 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.176 | €5.88 | - |
| 50 - 245 | €1.034 | €5.17 | €7.10 |
| 250 - 495 | €0.928 | €4.64 | €62.00 |
| 500 + | €0.736 | €3.68 | €220.00 |
*price indicative
- RS Stock No.:
- 485-390
- Distrelec Article No.:
- 304-54-805
- Mfr. Part No.:
- 9774070482R
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Round Female | |
| Height | 8.4mm | |
| PCB Hole Diameter | 5.2mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 7mm | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Round Female | ||
Height 8.4mm | ||
PCB Hole Diameter 5.2mm | ||
Thread Size M4 | ||
Threaded Stud Length 7mm | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
