Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- RS Stock No.:
- 485-485
- Mfr. Part No.:
- 9774030592RX
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €9.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- Plus 430 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.805 | €8.05 | - |
| 100 - 490 | €0.709 | €7.09 | €9.60 |
| 500 - 990 | €0.636 | €6.36 | €84.50 |
| 1000 + | €0.503 | €5.03 | €302.00 |
*price indicative
- RS Stock No.:
- 485-485
- Mfr. Part No.:
- 9774030592RX
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | WA-SMSI | |
| Product Type | Studded & Push in Spacers | |
| PCB Hole Diameter | 5.8mm | |
| PCB Thickness | 3mm | |
| Thread Size | M5 | |
| Threaded Stud Length | 3mm | |
| Material | Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type WA-SMSI | ||
Product Type Studded & Push in Spacers | ||
PCB Hole Diameter 5.8mm | ||
PCB Thickness 3mm | ||
Thread Size M5 | ||
Threaded Stud Length 3mm | ||
Material Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
