Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- RS Stock No.:
- 485-487
- Mfr. Part No.:
- 9774040482R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.078 | €5.39 | - |
| 50 - 245 | €0.948 | €4.74 | 12% |
| 250 - 495 | €0.85 | €4.25 | 21% |
| 500 + | €0.672 | €3.36 | 37% |
*price indicative
- RS Stock No.:
- 485-487
- Mfr. Part No.:
- 9774040482R
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | WA-SMSI Series Spacer | |
| Height | 24mm | |
| Chassis Hole Diameter | 8.2mm | |
| Chassis Thickness | 4mm | |
| PCB Hole Diameter | 5.2mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 4mm | |
| Material | Steel | |
| Standards/Approvals | REACH, Halogen Free, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type WA-SMSI Series Spacer | ||
Height 24mm | ||
Chassis Hole Diameter 8.2mm | ||
Chassis Thickness 4mm | ||
PCB Hole Diameter 5.2mm | ||
Thread Size M4 | ||
Threaded Stud Length 4mm | ||
Material Steel | ||
Standards/Approvals REACH, Halogen Free, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
