Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female for 3.5 mm PCB Hole
- RS Stock No.:
- 485-488
- Mfr. Part No.:
- 9774045151R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €8.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.667 | €6.67 | - |
| 100 - 490 | €0.587 | €5.87 | €8.00 |
| 500 - 990 | €0.527 | €5.27 | €70.00 |
| 1000 + | €0.418 | €4.18 | €249.00 |
*price indicative
- RS Stock No.:
- 485-488
- Mfr. Part No.:
- 9774045151R
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Hexagon Female-Female | |
| Height | 5.9mm | |
| PCB Hole Diameter | 3.5mm | |
| PCB Thickness | 1.4mm | |
| Thread Size | M2.5 | |
| Threaded Stud Length | 4.5mm | |
| Material | Steel | |
| Standards/Approvals | REACH, Halogen Free (IEC 61249-2-21, JEDEC JS709B), RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Hexagon Female-Female | ||
Height 5.9mm | ||
PCB Hole Diameter 3.5mm | ||
PCB Thickness 1.4mm | ||
Thread Size M2.5 | ||
Threaded Stud Length 4.5mm | ||
Material Steel | ||
Standards/Approvals REACH, Halogen Free (IEC 61249-2-21, JEDEC JS709B), RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female Standoff for 3.7 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
