Wurth Elektronik Nylon Spacer Spacer

Subtotal (1 box of 100 units)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.59€0.126

*price indicative

Packaging Options:
RS Stock No.:
736-135
Mfr. Part No.:
709650600
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer

Sub Type

Spacer

Height

3.55mm

Chassis Hole Diameter

2mm

Chassis Thickness

1.7mm

Material

Nylon

Standards/Approvals

UL94 V-2

COO (Country of Origin):
TW
The Wurth Elektronik Miniature snap-in spacer provides precise pcb height adjustment with dual-end snap locking. It secures components reliably across various board thicknesses using Durable polyamide construction.

Operating temperature range of -30 to +85 °C ensures versatility in applications

Flammability rating of V-2 according to UL94 enhances safety standards

Moisture sensitivity level (MSL) 1 for reliable handling and assembly

RoHS and REACh compliance confirms adherence to environmental regulations

Panel thickness compatibility between 1.2 - 1.7 mm accommodates diverse installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy