Wurth Elektronik Nylon Spacer Spacer
- RS Stock No.:
- 736-136
- Mfr. Part No.:
- 709651500
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 100 units)*
€12.28
(exc. VAT)
€15.10
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.28 | €0.123 |
*price indicative
- RS Stock No.:
- 736-136
- Mfr. Part No.:
- 709651500
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Sub Type | Spacer | |
| Height | 3.55mm | |
| Chassis Hole Diameter | 2mm | |
| Chassis Thickness | 1.7mm | |
| Material | Nylon | |
| Standards/Approvals | UL94 V-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Sub Type Spacer | ||
Height 3.55mm | ||
Chassis Hole Diameter 2mm | ||
Chassis Thickness 1.7mm | ||
Material Nylon | ||
Standards/Approvals UL94 V-2 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Miniature snap-in spacer provides precise pcb height adjustment with dual-end snap locking. It secures components reliably across various board thicknesses using Durable polyamide construction.
Constructed from Durable Nylon 66 for long-lasting use
Offers a panel thickness range of 1.2 to 1.7 mm
Designed to withstand operating temperatures from -30 to +85 °C
Certified RoHS compliant, ensuring environmental safety
Moisture Sensitivity Level (MSL) rated at 1 for handling ease
Related links
- Wurth Elektronik Nylon Spacer Spacer
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Essentra Nylon Round Spacer Spacer
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Essentra Round Nylon Spacer R912-3 4.8mm
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Spacer
- RS PRO Nylon Round Spacer 20 mm
