Subtotal (1 bag of 50 units)*
€55.26
(exc. VAT)
€67.97
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €55.26 | €1.105 |
*price indicative
- RS Stock No.:
- 655-988
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Round Spacer | |
| Length | 20mm | |
| Material | Nylon | |
| Colour | Black | |
| Fixing Hole Diameter | 4mm | |
| Standards/Approvals | UL94 HB | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Round Spacer | ||
Length 20mm | ||
Material Nylon | ||
Colour Black | ||
Fixing Hole Diameter 4mm | ||
Standards/Approvals UL94 HB | ||
Width 8mm | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Round Spacer, 20 mm Length
This RS PRO Nylon Round Spacer is designed to provide reliable spacing in various industrial and electronic applications. Made from Durable nylon, it offers excellent insulation and is Ideal for use in environments where electrical conductivity must be minimized.
Features and Benefits
Material: Nylon provides excellent insulation and durability.
Fixing Hole Diameter: 4 mm for easy installation.
Length: 20 mm ensures precise spacing.
Width: 8 mm for stability and support.
Standards Approval: Complies with UL94 HB for flammability resistance.
Fixing Hole Diameter: 4 mm for easy installation.
Length: 20 mm ensures precise spacing.
Width: 8 mm for stability and support.
Standards Approval: Complies with UL94 HB for flammability resistance.
Applications
Electronics assembly
PCB mounting
Industrial machinery
PCB mounting
Industrial machinery
Additional Information
Complies with UL94 HB standards for flammability resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Round Brass Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 20 mm
- Wht nylon round spacer,1.2mm ID 4.8mm H
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Nylon Round Spacer Spacer
- Siemens Spacer 20 mm for Use with MDS D160/MDS D460
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 12 mm
- Schneider Electric M5 Spacer 20 mm Stud, Galvanised Steel
