Wurth Elektronik PA66 for 3 mm PCB Hole

Subtotal (1 box of 100 units)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€12.59€0.126

*price indicative

Packaging Options:
RS Stock No.:
736-137
Mfr. Part No.:
702912000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Self-Retaining Spacer

Height

5.2mm

Chassis Hole Diameter

2.1mm

PCB Hole Diameter

3mm

Material

PA66

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Self retaining spacer is an innovative mechanical component designed to serve essential functions in general electronic equipment, ensuring reliable performance across a variety of applications.

Made from PA66 material for enhanced durability

Operates effectively within a temperature range of -30 to +85 °C

Meets RoHS, REACh, and halogen-free compliance standards

Moisture sensitivity level (MSL) rated at 1 for optimal handling

Panel thickness capability of up to 1.6 mm with drilling specifications for precise fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy