Essentra Polyamide 8 mm
- RS Stock No.:
- 102-6211
- Mfr. Part No.:
- 097.09.05
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €14.20 | €0.142 |
| 10 - 19 | €13.66 | €0.137 |
| 20 - 49 | €13.21 | €0.132 |
| 50 + | €12.10 | €0.121 |
*price indicative
- RS Stock No.:
- 102-6211
- Mfr. Part No.:
- 097.09.05
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 5mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | RoHS, EC, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 5mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals RoHS, EC, EU | ||
- COO (Country of Origin):
- DE
Spacer, plastic
Spacer with integral bore
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Polyamide 8 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- Essentra Polyamide 10 mm
- Essentra Polyamide 6 mm
- Essentra Polyamide 66 Stud Cover for 4 mm PCB Hole
