Essentra Polyamide 66 Screw Insulator MNI-8-12, 4.7 mm
- RS Stock No.:
- 109-458
- Distrelec Article No.:
- 304-36-887
- Mfr. Part No.:
- MNI-8-12
- Manufacturer:
- Essentra
Subtotal (1 bag of 100 units)*
€19.27
(exc. VAT)
€23.70
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.27 | €0.193 |
*price indicative
- RS Stock No.:
- 109-458
- Distrelec Article No.:
- 304-36-887
- Mfr. Part No.:
- MNI-8-12
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Screw Insulator | |
| Inside Diameter | 4.4mm | |
| Outside Diameter | 5.2mm | |
| Length | 4.7mm | |
| Flange Diameter | 8.7mm | |
| Flange Thickness | 8.7mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Screw Insulator | ||
Inside Diameter 4.4mm | ||
Outside Diameter 5.2mm | ||
Length 4.7mm | ||
Flange Diameter 8.7mm | ||
Flange Thickness 8.7mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Essentra screw insulator is made of nylon RMS 01. It is designed to fit screw size M4. The insulator supports the insulation of screws used in circuit boards, with its high quality material and precise dimensions, screw insulator ensures reliable insulation and secure fastening.
Made of high quality nylon RMS 01 material
Designed specifically for screw size M4
Provides insulation for screws used in circuit boards
Precisely engineered dimensions for secure fastening
Durable and reliable insulation material
Related links
- Essentra Polyamide 66 Screw Insulator MNI-8-6, 2.4 mm
- Essentra Polyamide 66 Screw Insulator MNI-8-8, 3.2 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-12, 4.7 mm
- Essentra Polyamide 66 Screw Insulator MNI-4-3, 1.2 mm
- Essentra Polyamide 66 Screw Insulator MNI1/4-6, 2.4 mm
- WAGO 12 mm Pin Length Silver to 10 AWG Wire Size
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548410 15 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
