Wurth Elektronik Steel
- RS Stock No.:
- 141-8535
- Mfr. Part No.:
- 9774040943R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 600 units)*
€303.00
(exc. VAT)
€372.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 600 | €0.505 | €303.00 |
| 1200 + | €0.48 | €288.00 |
*price indicative
- RS Stock No.:
- 141-8535
- Mfr. Part No.:
- 9774040943R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
Wurth WA-SMST Series SMT Steel Spacers
WA-SMST series PCB SMT mounting spacers MADE from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.
