HARWIN Polyamide Round Spacer Terminal
- RS Stock No.:
- 161-3622
- Mfr. Part No.:
- R30-6700694
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 10 units)*
€4.00
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 470 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.40 | €4.00 |
| 50 - 90 | €0.382 | €3.82 |
| 100 - 240 | €0.33 | €3.30 |
| 250 - 490 | €0.311 | €3.11 |
| 500 + | €0.299 | €2.99 |
*price indicative
- RS Stock No.:
- 161-3622
- Mfr. Part No.:
- R30-6700694
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Sub Type | Terminal | |
| Chassis Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6mm | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Sub Type Terminal | ||
Chassis Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Threaded Stud Length 6mm | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.
6mm body length.
Related links
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Polyamide Round Spacer
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Natural Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
