HARWIN Polyamide Round Spacer R40-6710894

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.33

(exc. VAT)

€7.78

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 525 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.253€6.33-
100 - 225€0.222€5.5512%
250 - 475€0.21€5.2516%
500 - 975€0.20€5.0020%
1000 +€0.19€4.7524%

*price indicative

RS Stock No.:
161-3671
Mfr. Part No.:
R40-6710894
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Round Spacer

Material

Polyamide

Compatible Screw/Bolt Size

M4

Finish

Nickel Plated Brass

Standards/Approvals

No

COO (Country of Origin):
TW
M4 Clearance Circular Plastic Spacer, Ø6.3mm O/D.

8mm body length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy