HARWIN Polyamide Round Spacer R40-6710894
- RS Stock No.:
- 161-3597
- Mfr. Part No.:
- R40-6710894
- Manufacturer:
- HARWIN
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-3597
- Mfr. Part No.:
- R40-6710894
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Material | Polyamide | |
| Compatible Screw/Bolt Size | M4 | |
| Finish | Nickel Plated Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Material Polyamide | ||
Compatible Screw/Bolt Size M4 | ||
Finish Nickel Plated Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M4 Clearance Circular Plastic Spacer, Ø6.3mm O/D.
8mm body length.
Related links
- HARWIN Polyamide Round Spacer R40-6710894
- HARWIN Polyamide Round Spacer Terminal
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
