HARWIN Aluminium Round Spacer Terminal
- RS Stock No.:
- 161-3670
- Mfr. Part No.:
- R30-6200414
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- Plus 5,225 unit(s) shipping from 09 November 2026
- Plus 2,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.299 | €7.48 |
| 100 - 225 | €0.255 | €6.38 |
| 250 - 475 | €0.242 | €6.05 |
| 500 - 975 | €0.228 | €5.70 |
| 1000 + | €0.217 | €5.43 |
*price indicative
- RS Stock No.:
- 161-3670
- Mfr. Part No.:
- R30-6200414
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Round Spacer | |
| Sub Type | Terminal | |
| Chassis Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 4mm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Round Spacer | ||
Sub Type Terminal | ||
Chassis Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Threaded Stud Length 4mm | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.
4mm body length.
Clear Passivation coating for corrosion resistance.
Related links
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
- Bivar Polyamide 6, Natural Round Spacer Terminal
- Bivar Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Natural Round Spacer Terminal
