Bivar Polyamide 6, Natural Round Spacer Terminal
- RS Stock No.:
- 918-7128
- Mfr. Part No.:
- 9913-4MM
- Manufacturer:
- Bivar
Subtotal (1 bag of 1000 units)*
€46.00
(exc. VAT)
€57.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 26 November 2026
- Plus 2,000 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.046 | €46.00 |
*price indicative
- RS Stock No.:
- 918-7128
- Mfr. Part No.:
- 9913-4MM
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | Round Spacer | |
| Sub Type | Terminal | |
| Height | 25.4mm | |
| Material | Polyamide 6, Natural | |
| Standards/Approvals | BIVAR EXTRUDED PRODUCT SPECIFICATION BV00-E103 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type Round Spacer | ||
Sub Type Terminal | ||
Height 25.4mm | ||
Material Polyamide 6, Natural | ||
Standards/Approvals BIVAR EXTRUDED PRODUCT SPECIFICATION BV00-E103 | ||
- COO (Country of Origin):
- US
Bivar 99xx Series Nylon Round Spacers
Bivar 99xx Series nylon round spacers for mounting PCS discrete devices in any lead pattern and elevation. A wide selection of ID/OD combinations is available to suit various applications.
Natural nylon material
White colour
RoHS compliant
Related links
- Bivar Polyamide 6, Natural Round Spacer Terminal
- Bivar Polyamide 6 Natural Round Spacer Terminal
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
