Wurth Elektronik Steel
- RS Stock No.:
- 176-7946
- Mfr. Part No.:
- 9771130360R
- Manufacturer:
- Wurth Elektronik
Subtotal (150 units, on reels of 150)*
€150.00
(exc. VAT)
€184.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | €1.00 | €150.00 |
*price indicative
- RS Stock No.:
- 176-7946
- Mfr. Part No.:
- 9771130360R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (IEC 61249-2-21), Conform (JEDEC JS709B), Tolerance:DIN ISO 2768-1m, REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Packaging IEC 60286-3:2013 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (IEC 61249-2-21), Conform (JEDEC JS709B), Tolerance:DIN ISO 2768-1m, REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Packaging IEC 60286-3:2013 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSE is a 13mm, SMT mount, steel spacer with external thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
