Wurth Elektronik Steel
- RS Stock No.:
- 176-7998
- Mfr. Part No.:
- 9774070951R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 450 units)*
€287.10
(exc. VAT)
€353.25
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | €0.638 | €287.10 |
| 900 - 1800 | €0.607 | €273.15 |
| 2250 + | €0.576 | €259.20 |
*price indicative
- RS Stock No.:
- 176-7998
- Mfr. Part No.:
- 9774070951R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Wurth Elektronik Round Spacer
The Wurth Elektronik 7mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm.
Features and Benefits
• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
Applications
• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system
