Wurth Elektronik Brass 8 mm
- RS Stock No.:
- 184-1741
- Mfr. Part No.:
- 963020174
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 5000 units)*
€1,554.00
(exc. VAT)
€1,911.42
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,554.00 | €0.311 |
*price indicative
- RS Stock No.:
- 184-1741
- Mfr. Part No.:
- 963020174
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 4.3mm | |
| Height | 2mm | |
| Material | Brass | |
| Diameter | 8mm | |
| Standards/Approvals | EU, IEC 61249-2-21, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 4.3mm | ||
Height 2mm | ||
Material Brass | ||
Diameter 8mm | ||
Standards/Approvals EU, IEC 61249-2-21, EC, RoHS | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
