Wurth Elektronik Brass 10 mm

Get a bulk buy discount

Add 3250 more to save €260.00

View bulk pricing options

Subtotal (1 reel of 650 units)*

€1,535.95

(exc. VAT)

€1,888.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 650 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
650 - 2600€2.363€1,535.95-
3250 +€2.283€1,483.95€260.00

*price indicative

RS Stock No.:
185-4182
Mfr. Part No.:
746600145R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

7mm

Height

3mm

Material

Brass

Standards/Approvals

DIN EN 61760-2

Diameter

10mm

COO (Country of Origin):
DE
WP-SMRT REDCUBE SMT

Applications

High current Wire-to-Board & Board-to-Board connections

Mounting of copper bars on PCB

Angled assembling of cable of PCBs

Angled assembling of PCBs on housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy