Wurth Elektronik Brass 6 mm
- RS Stock No.:
- 184-2113
- Distrelec Article No.:
- 304-31-241
- Mfr. Part No.:
- 963030042
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
- Plus 2,260 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.45 | €9.00 |
| 100 - 180 | €0.429 | €8.58 |
| 200 - 380 | €0.41 | €8.20 |
| 400 - 980 | €0.39 | €7.80 |
| 1000 + | €0.375 | €7.50 |
*price indicative
- RS Stock No.:
- 184-2113
- Distrelec Article No.:
- 304-31-241
- Mfr. Part No.:
- 963030042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.2mm | |
| Height | 3mm | |
| Material | Brass | |
| Standards/Approvals | RoHS, EC, IEC 61249-2-21, EU | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 3.2mm | ||
Height 3mm | ||
Material Brass | ||
Standards/Approvals RoHS, EC, IEC 61249-2-21, EU | ||
Diameter 6mm | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required
Related links
- Wurth Elektronik Brass 6 mm
- Wurth Elektronik Brass 8 mm
- Wurth Elektronik Brass 10 mm
- Wurth Elektronik Brass PCB Spacer Terminal for 2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Board Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Brass PCB Spacer Terminal for 8 mm PCB Hole
- Wurth Elektronik Brass
