Wurth Elektronik Polyamide 6 mm
- RS Stock No.:
- 184-1760
- Mfr. Part No.:
- 960150042
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 500 units)*
€86.50
(exc. VAT)
€106.50
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.173 | €86.50 |
*price indicative
- RS Stock No.:
- 184-1760
- Mfr. Part No.:
- 960150042
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Size | 3.2mm | |
| Height | 15mm | |
| Material | Polyamide | |
| Diameter | 6mm | |
| Standards/Approvals | EU, EC, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Size 3.2mm | ||
Height 15mm | ||
Material Polyamide | ||
Diameter 6mm | ||
Standards/Approvals EU, EC, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
