Wurth Elektronik Polyamide 8 mm

Get a bulk buy discount

Add 125 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.23

(exc. VAT)

€8.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 100€0.289€7.23-
125 +€0.274€6.855%

*price indicative

RS Stock No.:
184-2150
Mfr. Part No.:
960150084
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

4.2mm

Height

15mm

Material

Polyamide

Diameter

8mm

Standards/Approvals

EC, IEC 61249-2-21, EU, RoHS

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links