Wurth Elektronik Polyamide 5 mm
- RS Stock No.:
- 184-2329
- Mfr. Part No.:
- 960110021
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.176 | €8.80 | - |
| 250 + | €0.168 | €8.40 | €2.00 |
*price indicative
- RS Stock No.:
- 184-2329
- Mfr. Part No.:
- 960110021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 2.7mm | |
| Height | 11mm | |
| Material | Polyamide | |
| Diameter | 5mm | |
| Standards/Approvals | EU, IEC 61249-2-21, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 2.7mm | ||
Height 11mm | ||
Material Polyamide | ||
Diameter 5mm | ||
Standards/Approvals EU, IEC 61249-2-21, EC, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 4 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 10 mm
