Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Subtotal (1 bag of 1000 units)*

€134.40

(exc. VAT)

€165.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€134.40€0.134

*price indicative

RS Stock No.:
184-2258
Mfr. Part No.:
709446000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

1mm

Chassis Hole Diameter

5.5mm

PCB Hole Diameter

4mm

Material

Polyamide 66

Standards/Approvals

REACH, UL94 V-2, RoHS, DIN ISO 2768, JEDEC JS709B, DIN EN 61760-2, IEC 61249-2-21

COO (Country of Origin):
TW
Applications

Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy