Wurth Elektronik Polyamide 8 mm

Get a bulk buy discount

Add 250 more to save €2.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,650 unit(s) ready to ship from another location
  • Plus 2,750 unit(s) shipping from 17 November 2026
  • Plus 200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.176€8.80-
250 +€0.168€8.40€2.00

*price indicative

RS Stock No.:
184-2557
Mfr. Part No.:
960030084
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Bore Diameter

4.2mm

Height

3mm

Material

Polyamide

Diameter

8mm

Standards/Approvals

EU, EC, RoHS, IEC 61249-2-21

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy