Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.10

(exc. VAT)

€9.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 1,250 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.162€8.10-
250 - 450€0.154€7.704%
500 - 1200€0.147€7.359%
1250 +€0.141€7.0512%

*price indicative

RS Stock No.:
184-3029
Distrelec Article No.:
304-24-259
Mfr. Part No.:
709440200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

2.5mm

Chassis Hole Diameter

4mm

PCB Hole Diameter

3mm

Material

Polyamide 66

Standards/Approvals

UL94 V-2, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, RoHS, DIN EN 61760-2, REACH

COO (Country of Origin):
TW
Applications

Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy