Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- RS Stock No.:
- 184-3033
- Mfr. Part No.:
- 709905641
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.679 | €6.79 | - |
| 50 - 90 | €0.648 | €6.48 | 4% |
| 100 - 190 | €0.618 | €6.18 | 8% |
| 200 - 490 | €0.593 | €5.93 | 12% |
| 500 + | €0.566 | €5.66 | 16% |
*price indicative
- RS Stock No.:
- 184-3033
- Mfr. Part No.:
- 709905641
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Stop Spacer | |
| Height | 7.9mm | |
| Chassis Hole Diameter | 3.1mm | |
| PCB Hole Diameter | 3.1mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6.4mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B, DIN EN 61760-2, DIN ISO 2768 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Stop Spacer | ||
Height 7.9mm | ||
Chassis Hole Diameter 3.1mm | ||
PCB Hole Diameter 3.1mm | ||
Thread Size M3 | ||
Threaded Stud Length 6.4mm | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B, DIN EN 61760-2, DIN ISO 2768 | ||
Applications
Spacer for circuit boards. Fix the spacer with nut
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
