Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- RS Stock No.:
- 184-2245
- Mfr. Part No.:
- 709905661
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 1000 units)*
€523.20
(exc. VAT)
€643.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €523.20 | €0.523 |
*price indicative
- RS Stock No.:
- 184-2245
- Mfr. Part No.:
- 709905661
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap-In Stop Spacer | |
| Product Type | PCB Spacer | |
| Height | 11.1mm | |
| Chassis Hole Diameter | 3.1mm | |
| PCB Hole Diameter | 3.1mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6.4mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | DIN EN 61760-2, DIN ISO 2768, JEDEC JS709B, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap-In Stop Spacer | ||
Product Type PCB Spacer | ||
Height 11.1mm | ||
Chassis Hole Diameter 3.1mm | ||
PCB Hole Diameter 3.1mm | ||
Thread Size M3 | ||
Threaded Stud Length 6.4mm | ||
Material Polyamide 66 | ||
Standards/Approvals DIN EN 61760-2, DIN ISO 2768, JEDEC JS709B, RoHS, REACH | ||
Applications
Spacer for circuit boards. Fix the spacer with nut
Related links
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
