Wurth Elektronik Steel

Bulk discount available

Subtotal (1 tape of 10 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 1,680 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.82€8.20
100 - 240€0.744€7.44
250 - 490€0.682€6.82
500 - 990€0.63€6.30
1000 +€0.606€6.06

*price indicative

Packaging Options:
RS Stock No.:
185-4351
Mfr. Part No.:
9774030633R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B)

COO (Country of Origin):
DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6

Applications

Assembling of PCBs to housing and to other PCBs

For distances from 1 to 6mm

Fast and precise process

Strong holding forces and torques

Highest process reliability

Instant removable kapton foil, just for 9774xxx633

Related links