Wurth Elektronik Nylon for 3 mm PCB Hole
- RS Stock No.:
- 205-2923
- Mfr. Part No.:
- 702915000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.82
(exc. VAT)
€3.46
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.141 | €2.82 | - |
| 100 - 480 | €0.126 | €2.52 | 10% |
| 500 - 980 | €0.107 | €2.14 | 24% |
| 1000 + | €0.099 | €1.98 | 29% |
*price indicative
- RS Stock No.:
- 205-2923
- Mfr. Part No.:
- 702915000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 4mm | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 3mm | |
| Material | Nylon | |
| Fixing Screw Size | M2 | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 4mm | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 3mm | ||
Material Nylon | ||
Fixing Screw Size M2 | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 4mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Related links
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik PA66 for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700972400 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700972200 4.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 701513500 Nylon Support Post for 3.2 mm PCB Hole
