Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- RS Stock No.:
- 205-2951
- Mfr. Part No.:
- 960100116
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.40
(exc. VAT)
€6.60
(inc. VAT)
In Stock
- Plus 1,520 unit(s) shipping from 09 November 2026
- Plus 200 unit(s) shipping from 13 November 2026
- Plus 1,900 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.27 | €5.40 |
| 100 - 180 | €0.244 | €4.88 |
| 200 + | €0.208 | €4.16 |
*price indicative
- RS Stock No.:
- 205-2951
- Mfr. Part No.:
- 960100116
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Round Plastic Spacer | |
| Product Type | Round Spacer | |
| Height | 10mm | |
| PCB Hole Diameter | 5.2mm | |
| Material | Polyamide | |
| Standards/Approvals | EC, REACH, DIN ISO 20457, IEC 61249-2-21, RoHS, EU, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Round Plastic Spacer | ||
Product Type Round Spacer | ||
Height 10mm | ||
PCB Hole Diameter 5.2mm | ||
Material Polyamide | ||
Standards/Approvals EC, REACH, DIN ISO 20457, IEC 61249-2-21, RoHS, EU, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaRO series 5.2mm inner diameter round plastic spacer. This spacer is made from polyamide with polished ends.
Colour = black
Length = 10mm
Outer diameter = 10mm
Related links
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 3.2 mm PCB Hole
- Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole
- HARWIN Polyamide Round Spacer R40-6710894
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- Wurth Elektronik Polyamide Studded & Push in Spacers Plastic Spacer Stud
